EBC22DRAI

Heilind Number:SULEBC22DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DRAI

Detailed Description

Introducing the EBC22DRAI, a high-performance Board To Board PCB Connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. It boasts a 3A current rating and a 700VAC voltage rating, making it suitable for a wide range of electronic devices. The Female gender, 2-row design, and Threaded mount type offer versatile installation options. Featuring a Thru Hole termination method and Gold-plated Phosphor Bronze contacts, it guarantees secure and low-resistance connections. With a pitch of 2.54mm (.1in) and 44 positions, it enables high-density PCB layouts. The Right Angle orientation and 3.18mm (.125in) tail length provide flexibility in component placement. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact size, with a connector height of 10.95mm (.431in) and width of 8.38mm (.33in), allows for space-saving designs. With Matte Tin termination plating, it ensures long-term durability. This EBC22DRAI connector is a reliable solution for your connectivity needs.