| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DRAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBC22DRAN |
EBC22DRAN
| Heilind Number: | SULEBC22DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC22DRAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector ensures optimal conductivity and corrosion resistance. With a contact rating of 3A at 700VAC, it offers secure power delivery in demanding applications. The 2-row, 44-position design with a 2.54mm pitch allows for efficient PCB connectivity. Its full bellow contact type and right-angle orientation provide easy mating and space-saving installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the EBC22DRAN is suitable for harsh environments. Trust in this connector for seamless board-to-board connections in aerospace, defense, and industrial systems.

