EBC22DRAS

Heilind Number:SULEBC22DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DRAS

Detailed Description

Introducing the EBC22DRAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 44 positions, ensuring reliable connectivity in complex circuit setups. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards for power and signal transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Its right-angle orientation and side hole mount type offer versatility in installation. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating ensures long-term durability. Perfect for aerospace, military, and industrial use, the EBC22DRAS is a critical component for maintaining secure and efficient electronic connections.