EBC22DREH-S13

Heilind Number:SULEBC22DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DREH-S13

Detailed Description

This high-quality Board To Board PCB Connector, with SKU EBC22DREH-S13, is designed for reliable and efficient connectivity in electronic devices. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector offers excellent performance. With a current rating of 3A and a voltage rating of 700VAC, it ensures safe power transmission. The female connector has two rows with 44 positions, suitable for a variety of applications. Its clearance hole mount type and card extender termination method make installation easy. The gold-plated phosphor bronze contacts provide superior conductivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-efficient PCB integration. Perfect for high-reliability systems, this connector is a must-have for professionals in the electronics industry.