| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DREH-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULEBC22DREH-S734 |
EBC22DREH-S734
| Heilind Number: | SULEBC22DREH-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DREH-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Female Board To Board PCB Connector, EBC22DREH-S734. This high-performance connector features a durable construction of PBT and Phosphor Bronze with Gold contact plating, ensuring reliable conductivity. With a pitch of 2.54mm and 44 positions, it offers seamless connectivity for your PCB applications. The termination method of Eyelet and clearance hole mount type make installation a breeze, while the straight orientation allows for easy integration into your designs. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of electronic devices. Its robust design, with an operating temperature range of -65 to 125°C, guarantees performance even in harsh environments. Trust in the quality and precision of our EBC22DREHS734 connector for your connectivity needs.

