EBC22DREI-S13

Heilind Number:SULEBC22DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DREI-S13

Detailed Description

Introducing the EBC22DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. Operating at a maximum voltage of 700 VAC and with an amperage rating of 3A, it is suitable for a wide range of industrial and commercial uses. The connector offers 44 positions in a 2-row configuration, with a pitch of 2.54mm and a tail length of 5.33mm, providing ample connectivity options. Its unique full bellow contact type and straddle orientation guarantee secure and stable connections. With a wide operating temperature range of -65 to 125°C and termination plating in matte tin, this connector is built to withstand extreme conditions. Perfect for applications where reliability is paramount, the EBC22DREI-S13 is a top choice for engineers and designers working on mission-critical projects.