EBC22DREI

Heilind Number:SULEBC22DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DREI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DREI

Detailed Description

Introducing the EBC22DREI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures durability and long-lasting performance. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for a wide range of applications. The female connector with two rows and threaded mount type offers secure and stable connections. Utilizing eyelet termination method and Gold contact plating, it guarantees optimal conductivity and signal integrity. With 44 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh industrial settings. The straight orientation and full bellow contact type facilitate easy installation and maintenance. With Matte Tin termination plating, it complies with industry standards for RoHS and REACH. Perfect for use in aerospace, defense, and telecommunications industries, the EBC22DREI is a reliable solution for your PCB connectivity needs.