EBC22DREN-S13

Heilind Number:SULEBC22DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DREN-S13

Detailed Description

Introducing EBC22DREN-S13, a high-performance board-to-board PCB connector designed for demanding electronic applications. This connector features a robust construction with PBT housing and Phosphor Bronze contacts plated with gold, ensuring reliable conductivity and durability. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The connector offers 44 positions in a straddle orientation, making it ideal for multi-board connectivity. Its card extender termination method and tail length of 5.33mm provide secure and stable connections in industrial environments. Operating within a wide temperature range of -65 to 125°C, it is perfect for harsh operating conditions. Measuring 10.95mm in height and 8.38mm in width, this compact connector is space-efficient. With matte tin termination plating, it ensures excellent solderability. The EBC22DRENS13 is a top choice for engineers seeking high-reliability connectivity solutions for their PCB designs.