| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC22DREN |
EBC22DREN
| Heilind Number: | SULEBC22DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC22DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with a total of 44 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its full bellow contact type and eyelet termination method guarantee secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125°C, the EBC22DREN is suitable for use in harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust in the EBC22DREN for efficient and dependable board-to-board connections.

