EBC22DRES-S13

Heilind Number:SULEBC22DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DRES-S13

Detailed Description

Introducing the EBC22DRES-S13 Board-to-Board PCB Connector, a high-performance component designed for precision connectivity in electronic devices. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. Operating at an amperage of 3A and voltage of 700VAC, it meets the demands of industrial applications. The female gender, straddle orientation, and side hole mount type offer versatile installation options. Featuring 44 positions with a pitch of 2.54mm, it allows for efficient data transfer. The Full Bellow contact type with Gold plating guarantees optimal conductivity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Trust in the EBC22DRES-S13 for seamless board-to-board connections in your electronic designs.