EBC22DRES

Heilind Number:SULEBC22DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRES
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DRES

Detailed Description

The EBC22DRES connector boasts a robust construction comprising PBT and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage of 700 VAC, this female connector features two rows, each with 44 positions, making it ideal for high-density applications. Its side hole mount type and eyelet termination method facilitate easy installation. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB integration. Designed for board-to-board and card edge connections, the EBC22DRES is a reliable solution for your connectivity needs.