EBC22DRMD-S288

Heilind Number:SULEBC22DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DRMD-S288

Detailed Description

Introducing the EBC22DRMDS288, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows with a total of 44 positions, offering ample connectivity options. Its durable construction, with PBT and Phosphor Bronze materials, ensures reliable performance even in harsh environments. The contact plating of Gold and termination plating of Matte Tin guarantee excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The Loop Bellow contact type and Card Extender termination method provide secure and stable connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for both standard and extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust the EBC22DRMDS288 for seamless board-to-board connectivity in your electronic systems.