EBC22DRMD

Heilind Number:SULEBC22DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DRMD

Detailed Description

Introducing the EBC22DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with a gold-plated contact surface, this connector ensures reliable conductivity and longevity. With a current rating of 3A and a voltage capacity of 700 VAC, it meets stringent power requirements. The 44-position, two-row design allows for versatile connectivity options, while the Wire Wrap termination method guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for extreme environments. Its straight orientation and clearance hole mount type make installation easy and efficient. Perfect for use in aerospace, defense, and industrial electronics, the EBC22DRMD is a trusted solution for high-reliability applications.