EBC22DRMH-S288

Heilind Number:SULEBC22DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DRMH-S288

Detailed Description

Introducing our EBC22DRMHS288 Board To Board PCB Connector, specially designed for high-reliability applications. This female connector features two rows of 44 contacts with a pitch of 2.54mm, ensuring secure and stable connections. Built with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. The contacts are plated with gold for optimal signal transmission, while the termination method of Card Extender allows for easy installation. With a voltage rating of 700VAC and amperage of 3A, this connector meets stringent performance standards. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh industrial environments. Trust in the reliability and quality of our EBC22DRMHS288 connector for your critical applications.