EBC22DRMI

Heilind Number:SULEBC22DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRMI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC22DRMI

Detailed Description

Introducing our EBC22DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power and signal transmission. The female connector, with two rows of 44 positions, offers ample connectivity options. Its threaded mount type and wire wrap termination method provide secure attachment. The contact material is gold-plated phosphor bronze for excellent conductivity. Operating in a wide temperature range of -65 to 125°C, it is suitable for various industries. The connector's straight orientation, loop bellow contact type, and 2.54mm pitch make it versatile for PCB applications. With a tail length of 14.22mm and compact dimensions of 15.49mm height and 9.4mm width, it saves space on the board. The termination plating of matte tin ensures durability. This connector falls under the category of high-quality board-to-board and card edge connectors, making it a reliable choice for your connectivity needs.