EBC22DRMN-S288

Heilind Number:SULEBC22DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DRMN-S288

Detailed Description

The EBC22DRMN-S288 is a high-performance board-to-board PCB connector designed for reliable and durable interconnectivity in electronic applications. Featuring a gender-specific female configuration with two rows of 44 positions each, this connector ensures seamless signal transmission. The termination method of Card Extender, paired with Phosphor Bronze contacts plated in gold, guarantees excellent conductivity and longevity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The connector's rugged construction, operating temperature range of -65 to 125°C, and matte tin termination plating make it ideal for use in harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-efficient PCB integration. Whether in aerospace, defense, or industrial systems, the EBC22DRMNS288 excels in performance and reliability.