EBC22DRMN

Heilind Number:SULEBC22DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRMN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DRMN

Detailed Description

Introducing our EBC22DRMN Board-to-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Crafted with precision, this connector features PBT & Phosphor Bronze construction, ensuring durability and reliability. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards for safety and performance. The 44-position, 2-row configuration allows for efficient data transmission, while the Wire Wrap termination method guarantees secure connections. Gold-plated contacts on Phosphor Bronze ensure optimal signal transfer, even in demanding environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Whether in aerospace, telecommunications, or industrial settings, the EBC22DRMN excels, making it the perfect choice for your connectivity needs.