EBC22DRMS-S288

Heilind Number:SULEBC22DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DRMS-S288

Detailed Description

Introducing the EBC22DRMSS288, a high-performance board-to-board PCB connector designed for reliable data transmission. With a compact connector width of 9.4mm and a low profile height of just 15.49mm, this connector is ideal for space-constrained applications. Featuring a sturdy PBT housing and Phosphor Bronze contacts with gold plating, it ensures durability and excellent conductivity. The contact type, Loop Bellow, and termination method, Card Extender, guarantee secure connections. With a pitch of 2.54mm and 44 positions spread across two rows, it offers versatile connectivity options. Operating at a wide temperature range of -65 to 125°C and rated for 700 VAC, it's suitable for diverse environments. The matte tin termination plating enhances solderability. Perfect for demanding industries such as aerospace, telecommunications, and industrial automation, the EBC22DRMSS288 is a top choice for seamless PCB connections.