EBC22DRMS

Heilind Number:SULEBC22DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DRMS

Detailed Description

Introducing the EBC22DRMS, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures efficient power transmission. Featuring two rows of 44 female contacts with a pitch of 2.54 mm, it offers secure connectivity. The termination method of wire wrap and contact material of phosphor bronze with gold plating guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's straight orientation and side hole mount type provide easy installation. With a tail length of 14.22 mm and a compact design measuring 15.49 mm in height and 9.4 mm in width, it is space-efficient. Ideal for use in aerospace, defense, and industrial applications, the EBC22DRMS is a dependable solution for your connectivity needs.