EBC22DRMT-S288

Heilind Number:SULEBC22DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DRMT-S288

Detailed Description

The EBC22DRMT-S288 is a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, this connector guarantees safe and efficient power transmission. Its female gender and 2-row design offer versatility in circuit connections. Utilizing a threaded mount type and card extender termination method, installation is secure and straightforward. The 44 loop bellow contact positions, each plated with gold for optimal conductivity, accommodate complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the stringent requirements of industrial and aerospace sectors. With a compact size of 9.4mm in width and 15.49mm in height, it is suitable for space-constrained applications. The matte tin termination plating ensures long-term durability. Certified for RoHS compliance, this connector is an ideal choice for high-reliability systems.