EBC22DRMT

Heilind Number:SULEBC22DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRMT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DRMT

Detailed Description

Introducing the EBC22DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and gold-plated contacts, it guarantees efficient power transmission with minimal signal loss. The female connector, with two rows and a threaded mount type, offers easy installation on PCBs. Its wire wrap termination method and loop bellow contact type provide secure and stable connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the requirements of various electronic systems. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Boasting 44 positions and a tail length of 14.22mm, it allows for versatile connectivity options. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, saves valuable PCB space. With matte tin termination plating and compliance with RoHS standards, it ensures environmental sustainability. Whether in aerospace, defense, or industrial applications, the EBC22DRMT guarantees high reliability and performance. Upgrade your connectivity solutions with this advanced PCB connector.