EBC22DRSD-S288

Heilind Number:SULEBC22DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DRSD-S288

Detailed Description

Introducing the EBC22DRSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in various environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. Its unique loop bellow contact type and straddle orientation make it ideal for secure and stable connections. With 44 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Whether in aerospace, military, or industrial applications, the EBC22DRSD-S288 ensures unparalleled performance and longevity. Upgrade your connectivity solutions with this top-of-the-line connector.