EBC22DRSD

Heilind Number:SULEBC22DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRSD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DRSD

Detailed Description

The EBC22DRSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage rating of 700VAC, it is suitable for a wide range of electronic devices. The female gender, dual-row design, and clearance hole mount type make it easy to integrate into circuit boards. Gold-plated phosphor bronze contacts offer excellent conductivity and durability. With a pitch of 2.54mm, 44 positions, and straight orientation, it provides efficient signal transmission. The connector is rated for an operating temperature range of -65 to 125°C, making it ideal for industrial and aerospace applications. Measuring 15.49mm in height and 9.4mm in width, it has a compact form factor. Matte tin termination plating ensures secure solder connections. Overall, the EBC22DRSD is a reliable and high-quality solution for your connectivity needs.