EBC22DRSH-S288

Heilind Number:SULEBC22DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DRSH-S288

Detailed Description

Introducing the EBC22DRSH-S288, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector offers 44 positions across 2 rows, with a pitch of 2.54mm (.1 in) for efficient PCB integration. Its loop bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced conductivity. The connector's clearance hole mount type and card extender termination method facilitate easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for demanding environments. Measuring .61 inches in height and 9.4mm (.37 in) in width, the EBC22DRSH-S288 is compact yet robust. With matte tin termination plating, it ensures long-term performance. Whether used in aerospace, defense, or industrial applications, this connector, part of our EBC series, meets the highest standards for quality and reliability. Elevate your PCB connectivity with the EBC22DRSH-S288.