EBC22DRSI-S288

Heilind Number:SULEBC22DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DRSI-S288

Detailed Description

The EBC22DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3 A and a voltage withstand of 700 VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and card extender termination method make it easy to install and secure. With two rows of 44 positions each, it offers ample connectivity options. The Loop Bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and optimal signal transfer. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and military applications. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, allows for space-efficient PCB layouts. Terminated with matte tin plating, it ensures long-term durability. Whether in aerospace, defense, or telecommunications, the EBC22DRSI-S288 connector delivers high reliability and performance.