EBC22DRSI

Heilind Number:SULEBC22DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRSI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DRSI

Detailed Description

Introducing the EBC22DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 44 positions across two rows, this connector offers precise and reliable connectivity. Featuring a threaded mount type and through-hole termination method, it ensures secure attachment to PCBs. The female gender and straight orientation make it versatile for various electronic setups. Constructed with durable PBT and phosphor bronze materials, and gold-plated contacts, it guarantees excellent conductivity and longevity. Rated for 3A and 700 VAC, with an operating temperature range of -65 to 125°C, it's suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's a compact yet powerful solution for your connectivity needs. Trust in the EBC22DRSI for top-tier performance in your electronic designs.