| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC22DRSN-S288 |
EBC22DRSN-S288
| Heilind Number: | SULEBC22DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBC22DRSN-S288 female board-to-board PCB connector offers reliable connectivity in electronic devices. With a pitch of 2.54mm and 44 positions, it ensures efficient data transmission. Featuring PBT housing and phosphor bronze contacts with gold plating, it guarantees durability and optimal signal transfer. The card extender termination method and loop bellow contact type provide secure attachment. Operating at a voltage of 700 VAC and with an amperage of 3A, it suits various applications. Its -65 to 125°C operating temperature range makes it suitable for harsh environments. With a compact design measuring .61 inches in height and 9.4mm in width, it saves space on PCBs. The matte tin termination plating enhances its longevity. Ideal for use in high-reliability systems, the EBC22DRSNS288 connector meets stringent industry standards.

