EBC22DRSN

Heilind Number:SULEBC22DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DRSN

Detailed Description

Introducing the EBC22DRSN, a high-performance female board-to-board PCB connector designed for superior connectivity in electronic applications. With a pitch of 2.54mm and two rows accommodating 44 positions, this connector ensures efficient signal transmission. Constructed with PBT and featuring Phosphor Bronze contacts plated with gold, it guarantees reliable conductivity and durability. The loop bellow contact type and straight orientation enhance ease of use during assembly. Operating at temperatures ranging from -65 to 125°C, it offers robust performance in various environments. Boasting a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for demanding applications. With a termination method of thru hole and termination plating of matte tin, it ensures secure and stable attachment to PCBs. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the board. Ideal for use in aerospace, defense, and other high-reliability industries, the EBC22DRSN is a top choice for professionals seeking quality and performance in connectors.