EBC22DRSS-S288

Heilind Number:SULEBC22DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DRSS-S288

Detailed Description

Introducing the EBC22DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and rugged construction, this connector ensures reliable connectivity in harsh environments. Featuring two rows of 44 female contact positions with a pitch of 2.54mm, it allows for efficient data transmission. The PBT and phosphor bronze construction, along with gold contact plating, guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial applications. Its side-hole mount type and card extender termination method make installation easy and secure. With a connector height of 15.49mm and a width of 9.4mm, it offers space-saving benefits without compromising performance. Trust the EBC22DRSS-S288 for your critical connectivity needs.