EBC22DRST-S288

Heilind Number:SULEBC22DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DRST-S288

Detailed Description

EBC22DRST-S288 is a high-performance Board to Board PCB Connector designed for reliable and efficient connectivity in electronic systems. With a compact form factor, it features two rows of gold-plated phosphor bronze contacts, offering a current rating of 3A and a voltage capacity of 700 VAC. The connector's threaded mount type and card extender termination method ensure secure attachment and easy installation. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse industrial applications. The connector, with a total of 44 loop bellow contact positions and a pitch of 2.54mm, facilitates precise and stable connections. Its straddle orientation and .175-inch tail length provide flexibility in PCB layout. With matte tin termination plating, it guarantees durability and longevity. This product, part of the EBC22DRSTS288 series, is a dependable solution for demanding environments.