EBC22DRST

Heilind Number:SULEBC22DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DRST

Detailed Description

The EBC22DRST PCB connector is a high-performance component designed for reliable board-to-board connections in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and efficient signal transmission. With a 3A amperage and 700VAC voltage rating, it meets the demands of various applications. The female gender, 2-row configuration, and threaded mount type offer secure and stable connectivity. Its gold-plated contacts on Phosphor Bronze guarantee low contact resistance and high conductivity. The 2.54mm pitch and 44 positions allow for versatile interconnections. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a straight orientation and 9.4mm width, it facilitates easy installation on PCBs. The Matte Tin termination plating ensures solderability. Ideal for use in aerospace, defense, and industrial systems, the EBC22DRST is a dependable solution for demanding electronic designs.