EBC22DRSZ

Heilind Number:SULEBC22DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRSZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DRSZ

Detailed Description

Introducing the EBC22DRSZ, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows and 44 positions, making it ideal for densely populated circuit boards. The female gender connector offers secure and reliable connectivity, with a side hole mount type and through-hole termination method for easy installation. Constructed with PBT and phosphor bronze materials, it ensures durability and longevity even in harsh environments. Gold-plated contacts guarantee excellent signal transmission, while the loop bellow contact type provides stability under vibration. Operating at a voltage of 700VAC and with an amperage of 3A, this connector is suitable for a wide range of power and signal applications. With a wide operating temperature range of -65 to 125°C, it is perfect for use in extreme conditions. The matte tin termination plating offers corrosion resistance, further enhancing its reliability. The EBC22DRSZ is a top choice for engineers and designers seeking a high-quality connector solution for their PCB designs.