EBC22DRTH-S13

Heilind Number:SULEBC22DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DRTH-S13

Detailed Description

The EBC22DRTH-S13 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding electronic applications. Featuring two rows of 44 female contacts with a pitch of 2.54mm, this connector ensures secure connectivity on your PCB. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety and performance standards. The connector's clearance hole mount type and card extender termination method make it easy to install and maintain. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Trust the EBC22DRTH-S13 for seamless board-to-board connections in aerospace, defense, and other high-reliability applications.