EBC22DRTH

Heilind Number:SULEBC22DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRTH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DRTH

Detailed Description

Introducing the high-performance 44-position Board To Board PCB Connector, SKU EBC22DRTH. Designed for optimal connectivity, this female connector boasts a pitch of 2.54mm, accommodating clearance hole mount type with a straight orientation. Crafted with durable PBT and Phosphor Bronze materials, it ensures reliable operation in a wide temperature range from -65 to 125°C. The full bellow contact type, featuring gold-plated phosphor bronze contacts, guarantees efficient signal transmission at a voltage of 700VAC and an amperage of 3A. With a compact connector height of 10.95mm and a 5.08mm tail length, it offers seamless integration into your PCB layout. Ideal for high-reliability applications, this connector, with matte tin termination plating, meets stringent performance standards. Upgrade your connectivity solutions with the EBC22DRTH.