| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DRTI-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBC22DRTI-S13 |
EBC22DRTI-S13
| Heilind Number: | SULEBC22DRTI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DRTI-S13 |
| ECAD Model: |
Specifications
Detailed Description
The EBC22DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage, it is suitable for power and signal transmission. The connector has a female gender, two rows with 44 positions, and a 2.54mm pitch, making it ideal for high-density installations. Its threaded mount and card extender termination method provide secure attachment and easy assembly. Operating in a wide temperature range from -65 to 125°C, it is perfect for industrial and aerospace use. The EBC22DRTIS13 is a top choice for engineers looking for a rugged and high-reliability connector solution.

