| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DRTN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC22DRTN-S13 |
EBC22DRTN-S13
| Heilind Number: | SULEBC22DRTN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DRTN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC22DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact two-row design and 44 positions, this female connector offers reliable connectivity in tight spaces. The contact material of phosphor bronze with gold plating ensures excellent signal transmission, while the full bellow contact type and straddle orientation provide secure mating. Operating at a voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for various power and signal applications. Its termination method, card extender, and termination plating of matte tin guarantee durability and robustness in harsh environments. With a wide operating temperature range of -65 to 125°C, the EBC22DRTNS13 is a dependable choice for mission-critical systems.

