EBC22DRTN

Heilind Number:SULEBC22DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DRTN

Detailed Description

Introducing EBC22DRTN, a high-performance board to board PCB connector designed for demanding applications. This female connector boasts a robust construction with PBT and Phosphor Bronze materials ensuring durability and reliability. Featuring two rows with 44 positions, it offers ample connectivity options. The termination method is through hole, guaranteeing secure and stable connections. With a contact plating of gold and termination plating of matte tin, signal transmission is efficient and corrosion-resistant. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for diverse environments. The straight orientation, 2.54mm pitch, and full bellow contact type further enhance its usability. RoHS compliant and measuring 10.95mm in height and 8.38mm in width, it meets industry standards for environmental responsibility and compatibility. Whether for industrial machinery, telecommunications systems, or aerospace technology, the EBC22DRTN is the ideal choice for seamless and dependable PCB connectivity.