| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DRTS-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBC22DRTS-S13 |
EBC22DRTS-S13
| Heilind Number: | SULEBC22DRTS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DRTS-S13 |
| ECAD Model: |
Specifications
Detailed Description
The EBC22DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700 VAC, it is suitable for power and signal transmission. Its side hole mount type and card extender termination method make it easy to install and maintain. The connector offers 44 positions in a compact design, with a pitch of 2.54mm. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in various industries. The EBC22DRTSS13 is RoHS compliant and meets strict quality standards, making it a dependable choice for your connectivity needs.

