EBC22DRXI

Heilind Number:SULEBC22DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRXI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DRXI

Detailed Description

Introducing the EBC22DRXI, a high-performance female board-to-board PCB connector designed for optimal power transmission in demanding environments. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even under extreme conditions. Boasting a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transfer without compromising on safety. The 2-row, 44-position configuration with a pitch of 2.54mm offers versatile connectivity options. Its straight orientation and threaded mount type facilitate easy installation on PCBs. Gold-plated contacts and full bellow design enhance conductivity and signal integrity. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a wide range of applications. Meet your connectivity needs with the EBC22DRXI, the ultimate solution for high-reliability connections.