EBC22DRXN

Heilind Number:SULEBC22DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DRXN

Detailed Description

Introducing the EBC22DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows with a total of 44 positions, this connector ensures reliable connectivity in complex electronic systems. The female gender and straight orientation make it easy to integrate, while the termination through-hole method guarantees secure attachment to the PCB. Constructed with durable PBT and phosphor bronze materials, and boasting gold contact plating, it offers excellent conductivity and longevity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for use in diverse environments. RoHS compliant and with matte tin termination plating, this connector meets stringent industry standards. Upgrade your connectivity solutions with the EBC22DRXN.