EBC22DRYH-S13

Heilind Number:SULEBC22DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DRYH-S13

Detailed Description

The EBC22DRYH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliable performance. With a 3A amperage rating and 700VAC voltage rating, it is suitable for power and signal transmission. The female connector has 2 rows with a total of 44 positions, allowing for versatile connectivity options. It is designed for clearance hole mount type and termination via card extender, making installation easy. The phosphor bronze contacts with gold plating ensure excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and operating temperature range of -65 to 125°C, it meets the needs of various environments. The connector's straddle orientation and full bellow contact type further enhance its performance. Its compact design, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it ideal for space-constrained applications. The matte tin termination plating offers additional durability. Overall, the EBC22DRYHS13 connector is a reliable solution for high-reliability electronic systems.