EBC22DRYH

Heilind Number:SULEBC22DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DRYH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBC22DRYH. With a sleek design featuring two rows and a clearance hole mount type, this connector offers seamless connectivity in electronic applications. Its female gender and thru-hole termination method ensure easy installation. Crafted from durable phosphor bronze with gold plating, it guarantees reliable conductivity. Operating at 700 VAC and 3A, it meets high-performance standards. The full bellow contact type and straight orientation, paired with 44 positions, provide versatile usage. With a tail length of 11.18mm and compact dimensions of 10.95mm x 8.38mm, it's space-efficient. Matte tin termination plating and an operating temperature range of -65 to 125°C enhance durability. Ideal for various industries, this connector is a must-have for efficient PCB connections.