EBC22DRYI

Heilind Number:SULEBC22DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRYI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DRYI

Detailed Description

Introducing the EBC22DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, two rows with a threaded mount type and through-hole termination method, make it easy to install securely on your PCB. Gold-plated phosphor bronze contacts guarantee low contact resistance and optimal signal transmission, while the full bellow design offers enhanced durability. With 44 positions and a pitch of 2.54mm, this connector provides ample connectivity options. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various industrial and commercial applications. The matte tin termination plating ensures long-term stability. Don't compromise on performance – choose the EBC22DRYI for your connectivity needs.