| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DRYS-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC22DRYS-S13 |
EBC22DRYS-S13
| Heilind Number: | SULEBC22DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Meet the EBC22DRYS-S13, a high-performance PCB connector perfect for demanding applications. With a compact design and a side-hole mount type, this connector features two rows, accommodating 44 positions with a pitch of 2.54mm. It boasts Phosphor Bronze contacts plated with gold, ensuring reliable conductivity. Operating at voltages up to 700VAC and amperages of 3A, this connector is built for efficiency. Its full bellow contact type and straddle orientation guarantee secure connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it's suitable for various environments. Whether it's board-to-board or card edge connections, this connector delivers uncompromising performance. Upgrade your systems with the EBC22DRYS-S13 for seamless connectivity.

