| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DRYS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBC22DRYS |
EBC22DRYS
| Heilind Number: | SULEBC22DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC22DRYS. This female connector, featuring two rows and side hole mounting, is designed for reliable through-hole termination. Its phosphor bronze contacts with gold plating ensure excellent conductivity, rated for up to 3A and 700VAC. With a pitch of 2.54mm (.1 in) and 44 positions, it offers versatile connectivity options. Operating in harsh environments is no issue, with an impressive temperature range of -65 to 125°C. The connector's straight orientation and compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width make it suitable for various PCB applications. Matte tin termination plating provides durability, maintaining performance over time. Trust in the EBC22DRYS for secure and efficient board-to-board connections.

