EBC22DSXH

Heilind Number:SULEBC22DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:22
SKU:SULEBC22DSXH

Detailed Description

The EBC22DSXH is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and a single row configuration, this connector features a clearance hole mount type and termination method, ensuring secure and reliable connections. Its contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it is suitable for various power and signal transmission needs. The full bellow contact type and straight orientation further enhance its functionality. With 22 positions and a tail length of 4.06mm, this connector offers ample connectivity options. It is built to withstand extreme temperatures ranging from -65 to 125°C, making it ideal for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. The matte tin termination plating ensures long-term durability. Overall, the EBC22DSXH is a versatile and reliable solution for your PCB connection requirements.