EBC22DSXI

Heilind Number:SULEBC22DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:22
SKU:SULEBC22DSXI

Detailed Description

Introducing the EBC22DSXI, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features a combination of PBT and Phosphor Bronze materials, ensuring durability and reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The gold-plated contact surfaces guarantee optimal signal transmission, while the Thru Hole termination method offers easy and secure installation. Its 22 positions and straight orientation make it ideal for single-row setups. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Whether for industrial machinery or aerospace technology, the EBC22DSXI delivers unmatched performance in critical connectivity applications.