| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DSXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 22 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 22 |
| SKU: | SULEBC22DSXN |
EBC22DSXN
| Heilind Number: | SULEBC22DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC22DSXN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. This female connector features 22 gold-plated contact positions with a pitch of 2.54mm, ensuring seamless connectivity in electronic applications. Built with durable PBT and Phosphor Bronze materials, it offers excellent conductivity and resilience in harsh environments. The straight orientation and through-hole termination make installation easy and secure. With a voltage rating of 700VAC and amperage of 3A, it meets stringent industry standards for safety and performance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of electronic devices and systems. Trust the EBC22DSXN for efficient and dependable board-level connections.

