EBC22DSXS

Heilind Number:SULEBC22DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:22
SKU:SULEBC22DSXS

Detailed Description

The SKU EBC22DSXS is a female board-to-board PCB connector designed for high-reliability applications. Featuring 22 positions with a pitch of 2.54mm, this connector ensures secure and efficient connectivity. It is constructed with PBT and Phosphor Bronze materials, providing durability and reliability. The contact plating of Gold and termination plating of Matte Tin offer excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage of 700VAC, it is suitable for various electronic systems. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its straight orientation, side hole mount type, and through-hole termination method make it easy to install on PCBs. With a compact design and dimensions of 10.95mm in height and 8.38mm in width, it saves space while ensuring high performance. Trust the EBC22DSXS for your critical connectivity needs.