EBC22DTAD

Heilind Number:SULEBC22DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DTAD

Detailed Description

Introducing the EBC22DTAD Board To Board PCB Connector, a high-performance component designed for precision connectivity in electronic systems. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable operation even in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission capabilities. The female gender, right-angle orientation, and 2 rows with 44 positions make it versatile for various PCB applications. Gold-plated contacts on a loop bellow design guarantee optimal signal conductivity. The clearance hole mount type and thru-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical industries. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution. Trust in the EBC22DTAD for seamless and durable board-to-board connections.